561-KSP102

Eagle Plastic Devices
561-KSP102
561-KSP102

Mfr.:

Description:
Standoffs & Spacers .250 STD SPACER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Essentra 13SP102
Essentra
Standoffs & Spacers Round Spacer, .194 ID, .313 OD, .250 Length

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Standoffs & Spacers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Spacers
Round
0.25 in
Nylon
0.312 in
Female / Female
Bulk
Brand: Eagle Plastic Devices
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Inside Diameter: 0.194 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
EAGLE PLASTIC DEVICES