561-E0250

Eagle Plastic Devices
561-E0250
561-E0250

Mfr.:

Description:
Cable Mounting & Accessories 1/4in. CBL. CLAMP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Essentra 22CC28E0250
Essentra
Cable Mounting & Accessories Cable Clamp, Screw Mount, .250 Hold, .281 Width

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Cable Mounting & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cable Mounts
Mount
0.281 in
0.25 in
Brand: Eagle Plastic Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 0.128 in
Packaging: Bulk
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Unit Weight: 346,473 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
EAGLE PLASTIC DEVICES