561-2340CC

Eagle Plastic Devices
561-2340CC
561-2340CC

Mfr.:

Description:
Cable Mounting & Accessories 1/4" HVY DTY CLIP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Essentra 22HDCC2340
Essentra
Cable Mounting & Accessories Heavy Duty Half U Clip, .234 Hold Dia, .203 Hole

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Cable Mounting & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cable Mounts
Clip
Screw
Nylon
0.25 in
0.5 in
0.793 in
Brand: Eagle Plastic Devices
Family: Cable Clips
Features: Reinforced side flanges
For Use With: Used on corners, edges, or where space is limited
Product: Cable Clips
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
EAGLE PLASTIC DEVICES