561-10075

Eagle Plastic Devices
561-10075
561-10075

Mfr.:

Description:
Washers Shoulder Washer, .200 ID, .399 OD, #10 Screw

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Washers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Insulator
Nylon
0.277 in
0.453 in
0.062 in
Bulk
Brand: Eagle Plastic Devices
Product Type: Washers
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
EAGLE PLASTIC DEVICES