481-0102

Eagle Plastic Devices
481-0102
481-0102

Mfr.:

Description:
Cable Ties WHITE 3.9"

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Cable Ties
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Cable Ties
Standard Cable Ties
White
Nylon
4 in
0.1 in
8 kg
Brand: Eagle Plastic Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Bundle Diameter: 0.98 in
Packaging: Bulk
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
EAGLE PLASTIC DEVICES