450-SL4514

Eagle Plastic Devices
450-SL4514
450-SL4514

Mfr.:

Description:
Knobs & Dials SLIDE CNTRL GY/BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 323

Stock:
323 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,58 € 1,58 €
1,22 € 61,00 €
0,899 € 89,90 €
0,692 € 346,00 €
0,678 € 678,00 €
0,651 € 1.302,00 €
0,621 € 3.105,00 €
0,581 € 5.810,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Knobs & Dials
RoHS: N
Knobs
Slide Control Knob
26 mm
11 mm
Plastic
Ribbed
Gray
Line on Top
450-SL
Bulk
Brand: Eagle Plastic Devices
Indicator Colour: Black
Product Type: Knobs & Dials
Factory Pack Quantity: 100
Subcategory: Knobs & Dials
Unit Weight: 1,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Eagle Plastic Devices Control and Instrument Knobs

Eagle Plastic Devices' slide control knobs and two-color "rubberized" knobs are available in many color combinations, dimensions, and shaft sizes.

FEATURED PRODUCTS
EAGLE PLASTIC DEVICES