450-MPN91

Eagle Plastic Devices
450-MPN91
450-MPN91

Mfr.:

Description:
Knobs & Dials BAR NATURAL 1/4 SH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 393

Stock:
393 Can Dispatch Immediately
Quantities greater than 393 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,74 € 9,74 €
7,50 € 375,00 €
5,73 € 458,40 €
5,01 € 2.805,60 €
5,00 € 10.000,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Knobs & Dials
RoHS: N
Knobs
Cylindrical Knob
1/4 in
23 mm
16 mm
Aluminum
Spun Aluminum
Silver
Line on Side
Bulk
Brand: Eagle Plastic Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Indicator Colour: Black
Product Type: Knobs & Dials
Factory Pack Quantity: 80
Subcategory: Knobs & Dials
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909030
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
EAGLE PLASTIC DEVICES