450-KB101

Eagle Plastic Devices
450-KB101
450-KB101

Mfr.:

Description:
Knobs & Dials 10mm BLK 3.2 SHAFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 431

Stock:
431 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 431 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,22 € 8,22 €
6,33 € 316,50 €
4,70 € 470,00 €
3,60 € 2.160,00 €
3,50 € 4.200,00 €
3,36 € 7.056,00 €
5.100 Quote

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Knobs & Dials
RoHS: N
Bulk
Brand: Eagle Plastic Devices
Product Type: Knobs & Dials
Factory Pack Quantity: 300
Subcategory: Knobs & Dials
Unit Weight: 8,829 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7616991099
CNHTS:
8533900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
EAGLE PLASTIC DEVICES