450-CK1560

Eagle Plastic Devices
450-CK1560
450-CK1560

Mfr.:

Description:
Knobs & Dials BLK 14.7mm,6.0 Shaft No Marker Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 211

Stock:
211 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,95 € 7,95 €
6,13 € 306,50 €
4,55 € 455,00 €
3,51 € 1.755,00 €
3,50 € 3.500,00 €
3,49 € 6.980,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Knobs & Dials
RoHS: N
Knobs
Collet Knob
6 mm
14.7 mm
16.2 mm
Plastic
Ribbed, Tapered
Black
450-CK
Bulk
Brand: Eagle Plastic Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Knobs & Dials
Factory Pack Quantity: 100
Subcategory: Knobs & Dials
Unit Weight: 5,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Eagle Plastic Devices Collet Knob System

The Eagle Plastic Devices Collet Knob System includes collet knobs in 15mm and 21mm sizes for 6mm and 6.4mm shafts. The 15mm collet knob is available with a marker line. The collet knobs are secured to the shafts by a proven collet tightening method. With its modular design, multiple accessories can plug into the knobs for a customized look. Eagle Plastic Devices also offers color coded caps in 15mm and 21mm sizes either plain, with a marker line, or a dot. Pointers and Nut Covers are available in multiple colors in a 15mm size (pointers also available in 21mm).

FEATURED PRODUCTS
EAGLE PLASTIC DEVICES