450-6003

Eagle Plastic Devices
450-6003
450-6003

Mfr.:

Description:
Knobs & Dials ALUM KNURLED .50"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 443

Stock:
443 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,58 € 6,58 €
5,07 € 253,50 €
3,76 € 376,00 €
2,89 € 1.734,00 €
2,81 € 3.372,00 €
2,68 € 5.628,00 €
6.000 Quote

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Knobs & Dials
RoHS: N
Knobs
Cylindrical Knob
1/4 in
13 mm
16 mm
Aluminum
Knurled, Straight
Silver
Notch on Top
Bulk
Brand: Eagle Plastic Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Knobs & Dials
Factory Pack Quantity: 300
Subcategory: Knobs & Dials
Unit Weight: 3,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8533900000
CAHTS:
8538909030
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
EAGLE PLASTIC DEVICES