450-4660

Eagle Plastic Devices
450-4660
450-4660

Mfr.:

Description:
Knobs & Dials SOFT TCH D SH GY/BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 440

Stock:
440 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,78 € 1,78 €
1,38 € 69,00 €
1,02 € 102,00 €
0,785 € 392,50 €
0,769 € 769,00 €
0,739 € 1.478,00 €
0,705 € 3.525,00 €
0,658 € 6.580,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Knobs & Dials
RoHS: N
Knobs
Conical Knob
6 mm D-Shaft
14 mm
16 mm
Rubber
Smooth
Gray
Line on Top and Side
Bulk
Brand: Eagle Plastic Devices
Indicator Colour: Black
Product Type: Knobs & Dials
Factory Pack Quantity: 100
Subcategory: Knobs & Dials
Unit Weight: 1,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8533900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Eagle Plastic Devices Control and Instrument Knobs

Eagle Plastic Devices' slide control knobs and two-color "rubberized" knobs are available in many color combinations, dimensions, and shaft sizes.

FEATURED PRODUCTS
EAGLE PLASTIC DEVICES