450-3051

Eagle Plastic Devices
450-3051
450-3051

Mfr.:

Description:
Knobs & Dials SLIDE CONTROL BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 611

Stock:
611 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,84 € 1,84 €
1,40 € 70,00 €
1,04 € 104,00 €
0,802 € 401,00 €
0,784 € 784,00 €
0,75 € 1.500,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Knobs & Dials
RoHS: N
Knobs
Slide Control Knob
20 mm
7 mm
Plastic
Knurled, Straight
Black
Line on Top
Bulk
Brand: Eagle Plastic Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Indicator Colour: White
Product Type: Knobs & Dials
Factory Pack Quantity: 100
Subcategory: Knobs & Dials
Unit Weight: 1,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
KNOBS FOR SLIDE POTENTIOMETERS

This is a cross reference to show which knob will fit on
which slide potentiometer.

Potentiometer Knob
Part Number Part Number

312-9000-value 450-0155
312-9100-value 450-3051 & 450-3052

312-9301-value 450-3051
312-9401-value 450-3052

312-9201-value 450-0155
312-9302-value 450-3051, 450-3052

The following potentiometers do not require a knob: 312-
319A-value, 312-619A-value, 312-319B-value 312-619B-value &
312-9500-value.



5-0802-61

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
3926902500
JPHTS:
392690029
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
EAGLE PLASTIC DEVICES