450-3024

Eagle Plastic Devices
450-3024
450-3024

Mfr.:

Description:
Knobs & Dials GREEN .52"D X .65"H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 314

Stock:
314 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,59 € 1,59 €
1,24 € 62,00 €
0,886 € 88,60 €
0,677 € 338,50 €
0,66 € 660,00 €
0,625 € 1.250,00 €
0,592 € 2.960,00 €
0,555 € 5.550,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Knobs & Dials
RoHS: N
Knobs
Cylindrical Knob
6 mm
14 mm
17 mm
Plastic
Ribbed
Black, Green
Line on Top and Side
Bulk
Brand: Eagle Plastic Devices
Indicator Colour: White
Product Type: Knobs & Dials
Factory Pack Quantity: 100
Subcategory: Knobs & Dials
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8533900000
CAHTS:
8538909090
USHTS:
3926902500
JPHTS:
392690029
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
EAGLE PLASTIC DEVICES