450-3000

Eagle Plastic Devices
450-3000
450-3000

Mfr.:

Description:
Knobs & Dials ALUMINUM 1.00"D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 365

Stock:
365 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 365 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,00 € 13,00 €
10,05 € 502,50 €
7,55 € 755,00 €
6,31 € 3.155,00 €
6,11 € 6.110,00 €
5,89 € 11.780,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Knobs & Dials
RoHS: N
Knobs
Pointer/Selector
1/4 in
25.4 mm
25.4 mm
Aluminum
Sandblasted Aluminum
Silver
Line on Top and Side
Tray
Brand: Eagle Plastic Devices
Product Type: Knobs & Dials
Factory Pack Quantity: 100
Subcategory: Knobs & Dials
Unit Weight: 19,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909030
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
EAGLE PLASTIC DEVICES