12PH341-IP5-GR

Eagle Plastic Devices
12PH341-IP5-GR
12PH341-IP5-GR

Mfr.:

Description:
Cylindrical Battery Contacts, Clips, Holders & Springs WATER RESISITANT IP65 4XAA W/CVR & SW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,43 € 6,43 €
5,14 € 51,40 €
4,50 € 112,50 €
3,86 € 386,00 €
3,47 € 867,50 €
3,22 € 1.610,00 €
2,84 € 2.840,00 €
2,57 € 6.425,00 €
2,26 € 11.300,00 €

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
RoHS:  
Battery Holders
AA
4 Battery
Wire Leads
Black
Acrylonitrile Butadiene Styrene (ABS)
IP65
Water Resistant
Brand: Eagle Plastic Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 75 mm x 65 mm x 13 mm
Packaging: Bulk
Product Type: Cylindrical Battery Contacts, Clips, Holders & Springs
Factory Pack Quantity: 50
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

FEATURED PRODUCTS
EAGLE PLASTIC DEVICES