12BHC441A-GR

Eagle Plastic Devices
12BHC441A-GR
12BHC441A-GR

Mfr.:

Description:
Cylindrical Battery Contacts, Clips, Holders & Springs 4XAAA 6" LEADS CLIP CONTACTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 631

Stock:
631 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,10 € 2,10 €
1,77 € 177,00 €
1,76 € 3.520,00 €

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
RoHS:  
Battery Holders
AAA
4 Battery
Wire Leads
Black
Polypropylene (PP) Resin
Brand: Eagle Plastic Devices
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Number of Contacts: 8
Packaging: Bulk
Product Type: Cylindrical Battery Contacts, Clips, Holders & Springs
Factory Pack Quantity: 100
Subcategory: Battery
Unit Weight: 11,176 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
EAGLE PLASTIC DEVICES