12BH423-GR

Eagle Plastic Devices
12BH423-GR
12BH423-GR

Mfr.:

Description:
Cylindrical Battery Contacts, Clips, Holders & Springs 2XAAA PC BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.402

Stock:
2.402
Can Dispatch Immediately
On Order:
2.000
Expected 7/22/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,35 € 1,35 €
1,12 € 56,00 €
0,932 € 93,20 €
0,783 € 391,50 €
0,72 € 720,00 €
0,659 € 1.318,00 €
0,609 € 3.045,00 €
0,558 € 5.580,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
RoHS:  
Battery Holders
AAA
2 Battery
Through Hole
Black
Steel
PCB
Brand: Eagle Plastic Devices
Contact Plating: Nickel
Number of Contacts: 4
Packaging: Bulk
Product Type: Cylindrical Battery Contacts, Clips, Holders & Springs
Series: 12BH
Factory Pack Quantity: 100
Subcategory: Battery
Type: Battery Clip
Unit Weight: 4,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
EAGLE PLASTIC DEVICES