12BH326-GR

Eagle Plastic Devices
12BH326-GR
12BH326-GR

Mfr.:

Description:
Cylindrical Battery Contacts, Clips, Holders & Springs 6XAA 6" LDS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 789

Stock:
789 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,85 € 1,85 €
1,54 € 61,60 €
1,39 € 166,80 €
1,27 € 660,40 €
1,19 € 1.190,00 €
1,09 € 2.180,00 €
1,00 € 5.000,00 €
0,929 € 9.290,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
RoHS:  
Battery Holders
AA
6 Battery
Wire Leads
Black
Steel
Brand: Eagle Plastic Devices
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Number of Contacts: 4
Packaging: Bulk
Product Type: Cylindrical Battery Contacts, Clips, Holders & Springs
Series: 12BH
Factory Pack Quantity: 40
Subcategory: Battery
Type: Battery Clip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
EAGLE PLASTIC DEVICES