12BH311A-GR

Eagle Plastic Devices
12BH311A-GR
12BH311A-GR

Mfr.:

Description:
Cylindrical Battery Contacts, Clips, Holders & Springs 1 AA CELLS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.663

Stock:
1.663
Can Dispatch Immediately
On Order:
2.000
Expected 8/24/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,35 € 1,35 €
1,19 € 59,50 €
0,969 € 96,90 €
0,802 € 401,00 €
0,734 € 734,00 €
0,664 € 1.328,00 €
0,609 € 3.045,00 €
0,554 € 5.540,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
RoHS:  
Battery Holders
AA
1 Battery
Wire Leads
Black
Steel
Brand: Eagle Plastic Devices
Contact Plating: Nickel
Number of Contacts: 2
Packaging: Bulk
Product Type: Cylindrical Battery Contacts, Clips, Holders & Springs
Series: 12BH
Factory Pack Quantity: 100
Subcategory: Battery
Type: Battery Clip
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Eagle Plastic Devices Battery Holders and Battery Snaps

The Eagle Plastic Devices Battery Holders come in sizes AAA, AA, N, C, D, and 9V, as well as coin cell, and are suitable for various kinds of portable device applications. The Battery Holders are available in wire, snap, PC pins, solder lug, and SMD. The Eagle Plastic Devices 9V Battery Snaps are available in a variety of I and T shape specifications to meet different space requirements, and can be provided in various lengths of cable or zipcord.

FEATURED PRODUCTS
EAGLE PLASTIC DEVICES