12BH162A-GR

Eagle Plastic Devices
12BH162A-GR
12BH162A-GR

Mfr.:

Description:
Cylindrical Battery Contacts, Clips, Holders & Springs 6 "D" W/6" LEADS BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,84 € 2,84 €
2,62 € 131,00 €
2,37 € 237,00 €
2,01 € 1.005,00 €
1,84 € 1.840,00 €
1,64 € 3.280,00 €
1,47 € 7.350,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
RoHS:  
Battery Holders
D
6 Battery
Wire Leads, Snaps
Black
Steel
Brand: Eagle Plastic Devices
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Number of Contacts: 4
Packaging: Bulk
Product Type: Cylindrical Battery Contacts, Clips, Holders & Springs
Series: 12BH
Factory Pack Quantity: 10
Subcategory: Battery
Type: Battery Clip
Unit Weight: 59,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
EAGLE PLASTIC DEVICES