12BC313-GR

Eagle Plastic Devices
12BC313-GR
12BC313-GR

Mfr.:

Description:
9V Battery Snaps & Contacts T 6" WIRE LDS 26 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.158

Stock:
2.158 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
1,12 € 56,00 €
0,93 € 93,00 €
0,782 € 391,00 €
0,718 € 718,00 €
0,659 € 1.318,00 €
0,607 € 3.035,00 €
0,558 € 5.580,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: 9V Battery Snaps & Contacts
RoHS:  
Battery Snaps
9 V
1 Battery
Snaps
Black
Brand: Eagle Plastic Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Number of Contacts: 2 Contact
Packaging: Bulk
Product Type: 9V Battery Snaps & Contacts
Factory Pack Quantity: 100
Subcategory: Battery
Unit Weight: 2,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
EAGLE PLASTIC DEVICES