122-2313-GR

Eagle Plastic Devices
122-2313-GR
122-2313-GR

Mfr.:

Description:
Coin Cell Battery Holders DUAL 12.5MM BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.324

Stock:
1.324 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,43 € 71,50 €
1,12 € 112,00 €
1,03 € 618,00 €
0,943 € 1.131,60 €
0,863 € 1.812,30 €
0,794 € 4.049,40 €
0,739 € 7.537,80 €
25.200 Quote

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Coin Cell Battery Holders
RoHS:  
Battery Holders
12.5 mm
1 Battery
PCB
Black
Steel
Through Hole
Brand: Eagle Plastic Devices
Contact Plating: Nickel Plating
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Number of Contacts: 1 Contact
Packaging: Bulk
Product Type: Coin Cell Battery Holders
Series: 122
Factory Pack Quantity: 300
Subcategory: Battery
Type: 12.5 mm Battery Holder
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
BRHTS:
85389090
ECCN:
EAR99

Eagle Plastic Devices Battery Holders and Battery Snaps

The Eagle Plastic Devices Battery Holders come in sizes AAA, AA, N, C, D, and 9V, as well as coin cell, and are suitable for various kinds of portable device applications. The Battery Holders are available in wire, snap, PC pins, solder lug, and SMD. The Eagle Plastic Devices 9V Battery Snaps are available in a variety of I and T shape specifications to meet different space requirements, and can be provided in various lengths of cable or zipcord.