122-0420-GR

Eagle Plastic Devices
122-0420-GR
122-0420-GR

Mfr.:

Description:
Coin Cell Battery Holders 20MM SM BLACK

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.575

Stock:
1.575 Can Dispatch Immediately
Quantities greater than 1575 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,79 € 1,79 €
1,64 € 82,00 €
1,41 € 141,00 €
1,19 € 595,00 €
1,14 € 1.140,00 €
1,05 € 2.100,00 €
0,961 € 4.805,00 €
0,896 € 8.960,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Coin Cell Battery Holders
RoHS:  
Battery Holders
20 mm
1 Battery
SMD/SMT
Black
SMD/SMT
Brand: Eagle Plastic Devices
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Contacts: 1 Contact
Product Type: Coin Cell Battery Holders
Factory Pack Quantity: 500
Subcategory: Battery
Type: 20 mm Battery Holder
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8536908585
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Eagle Plastic Devices Battery Holders and Battery Snaps

The Eagle Plastic Devices Battery Holders come in sizes AAA, AA, N, C, D, and 9V, as well as coin cell, and are suitable for various kinds of portable device applications. The Battery Holders are available in wire, snap, PC pins, solder lug, and SMD. The Eagle Plastic Devices 9V Battery Snaps are available in a variety of I and T shape specifications to meet different space requirements, and can be provided in various lengths of cable or zipcord.