122-0120-GR

Eagle Plastic Devices
122-0120-GR
122-0120-GR

Mfr.:

Description:
Coin Cell Battery Holders CR2032 COIN CELL HL WITH SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 660

Stock:
660 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,95 € 2,95 €
2,52 € 25,20 €
2,24 € 56,00 €
1,90 € 190,00 €
1,77 € 531,00 €
1,49 € 745,00 €
1,41 € 1.410,00 €
1,30 € 3.250,00 €
1,18 € 5.900,00 €

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Coin Cell Battery Holders
RoHS:  
Battery Holders
20 mm
2 Battery
Spring
Black
Brand: Eagle Plastic Devices
Contact Plating: Tin
Number of Contacts: 2 Contact
Packaging: Bulk
Product Type: Coin Cell Battery Holders
Factory Pack Quantity: 100
Subcategory: Battery
Type: 20 mm Battery Holder
Part # Aliases: CH01-2032
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99