121-0626/T-GR

Eagle Plastic Devices
121-0626/T-GR
121-0626/T-GR

Mfr.:

Description:
9V Battery Snaps & Contacts T 6" 26AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.862

Stock:
1.862 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,02 € 1,02 €
0,877 € 43,85 €
0,715 € 71,50 €
0,648 € 324,00 €
0,581 € 581,00 €
0,527 € 1.054,00 €
0,473 € 2.365,00 €
0,405 € 4.050,00 €
0,337 € 8.425,00 €

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: 9V Battery Snaps & Contacts
RoHS:  
Battery Snaps
9 V
1 Battery
Snaps
Black
Polyvinyl Chloride (PVC)
Snap In
Brand: Eagle Plastic Devices
Contact Plating: Nickel Plating
Number of Contacts: 2 Contact
Packaging: Bulk
Product Type: 9V Battery Snaps & Contacts
Factory Pack Quantity: 100
Subcategory: Battery
Type: I Type Battery Snaps
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Eagle Plastic Devices Battery Holders and Battery Snaps

The Eagle Plastic Devices Battery Holders come in sizes AAA, AA, N, C, D, and 9V, as well as coin cell, and are suitable for various kinds of portable device applications. The Battery Holders are available in wire, snap, PC pins, solder lug, and SMD. The Eagle Plastic Devices 9V Battery Snaps are available in a variety of I and T shape specifications to meet different space requirements, and can be provided in various lengths of cable or zipcord.

FEATURED PRODUCTS
EAGLE PLASTIC DEVICES