LTC-7PMP

521-7PMP
LTC-7PMP

Mfr.:

Description:
Electronic Battery 3.5V 1500 mAH

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Eagle-Picher
Product Category: Electronic Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Non-Rechargeable
LTC
3.5 V
1.5 Ah
Lithium Thionyl Chloride (LiSOCl2)
PC Pin (Horizontal 2-Pin)
30.5 mm
8.4 mm
Tube
Brand: Eagle-Picher
Product Type: Electronic Battery
Series: LTC-7P
Factory Pack Quantity: 14
Subcategory: Battery
Tradename: Keeper II
Unit Weight: 6,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8506500090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Batteries LTC-7P Modules

Eagle-Picher Batteries LTC-7P Modules are developed for applications requiring high-quality, ruggedly-constructed, low-profile battery configuration. Two cell designs are available as either series connected or parallel connected and reverse charge protection can also be built in for sensitive applications. The Eagle-Picher Batteries LTC-7P are lithium-thionyl chloride batteries.