SP22G-SL-1K

ETI Systems
882-SP22G-SL-1K
SP22G-SL-1K

Mfr.:

Description:
Precision Potentiometers 1W 1K Ohm 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,02 € 59,02 €
47,23 € 472,30 €
43,18 € 1.079,50 €
40,32 € 2.016,00 €
37,71 € 3.771,00 €
500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
ETI Systems
Product Category: Precision Potentiometers
RoHS:  
SP22G
Solder Turret
Precision Potentiometers
Rotary Metal
Servo Mount
1 Turn
1 Gang
Conductive Plastic
Round / Plain
Bulk
Brand: ETI Systems
Product Type: Precision Potentiometers
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533310000
CNHTS:
8533400000
CAHTS:
8533310000
USHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.