SP22E-HT-10K

ETI Systems
882-SP22E-HT-10K
SP22E-HT-10K

Mfr.:

Description:
Precision Potentiometers 10K ohm 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,53 € 92,53 €
79,31 € 793,10 €
70,49 € 1.762,25 €
66,09 € 3.304,50 €
63,63 € 6.363,00 €
250 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
ETI Systems
Product Category: Precision Potentiometers
RoHS:  
REACH - SVHC:
SP22E
Solder Lug
Precision Potentiometers
Rotary Metal
Panel Mount
1 Turn
1 Gang
10 kOhms
0.25 in
0.812 in
Conductive Plastic
Slotted
10 %
- 55 C
+ 125 C
Bulk
Brand: ETI Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Power Rating: 1 W
Product Type: Precision Potentiometers
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533310000
CNHTS:
8533310000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99