SP22E-3011-10K

ETI Systems
882-SP22E-3011-10K
SP22E-3011-10K

Mfr.:

Description:
Precision Potentiometers 1W 10K Ohms 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
211,63 € 211,63 €
190,08 € 1.900,80 €

Product Attribute Attribute Value Select Attribute
ETI Systems
Product Category: Precision Potentiometers
RoHS:  
REACH - SVHC:
SP22E
Solder Lug
Precision Potentiometers
Rotary Metal
Panel Mount
1 Turn
1 Gang
10 kOhms
Conductive Plastic
Slotted
Bulk
Brand: ETI Systems
Product Type: Precision Potentiometers
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533310000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SP22E Precision Single Turn Potentiometers

ETI Systems SP22E Precision Single Turn Potentiometers feature a conductive plastic element, gold plated terminals, a stainless steel shaft, and is encased in a high-temperature thermoplastic housing. Life expectancy is 10 million turns. The ETI Systems SP22E Precision Single Turn Potentiometers are recommended for medical equipment (non-life support), robotics, industrial, test and lab equipment.