SP22E-2K

ETI Systems
882-SP22E-2K
SP22E-2K

Mfr.:

Description:
Precision Potentiometers 1W 2Kohms 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 564

Stock:
564 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,73 € 48,73 €
37,50 € 375,00 €
35,41 € 1.770,50 €
34,99 € 3.499,00 €
34,98 € 8.745,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
ETI Systems
Product Category: Precision Potentiometers
RoHS:  
REACH - SVHC:
SP22E
Solder Lug
Precision Potentiometers
Rotary Metal
Panel Mount
1.5 %
1 Turn
1 Gang
2 kOhms
0.25 in
0.812 in
Conductive Plastic
Slotted
10 %
- 55 C
+ 125 C
Bulk
Brand: ETI Systems
Country of Assembly: JP
Country of Diffusion: Not Available
Country of Origin: JP
Power Rating: 1 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 19,845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533310000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99