SP22E-10K

ETI Systems
882-SP22E-10K
SP22E-10K

Mfr.:

Description:
Precision Potentiometers 1W 10Kohms 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 149

Stock:
149
Can Dispatch Immediately
On Order:
250
Expected 6/8/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,29 € 49,29 €
39,61 € 396,10 €
37,51 € 1.875,50 €
35,54 € 3.554,00 €
33,11 € 8.277,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
ETI Systems
Product Category: Precision Potentiometers
RoHS:  
REACH - SVHC:
SP22E
Solder Lug
Precision Potentiometers
Rotary Metal
Panel Mount
1.5 %
1 Turn
1 Gang
10 kOhms
0.25 in
0.812 in
Conductive Plastic
Slotted
10 %
- 55 C
+ 125 C
Tray
Brand: ETI Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Power Rating: 1 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 28,574 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533310000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99

SP22E Precision Single Turn Potentiometers

ETI Systems SP22E Precision Single Turn Potentiometers feature a conductive plastic element, gold plated terminals, a stainless steel shaft, and is encased in a high-temperature thermoplastic housing. Life expectancy is 10 million turns. The ETI Systems SP22E Precision Single Turn Potentiometers are recommended for medical equipment (non-life support), robotics, industrial, test and lab equipment.