SP22E-100K

ETI Systems
882-SP22E-100K
SP22E-100K

Mfr.:

Description:
Precision Potentiometers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,45 € 89,45 €
72,84 € 728,40 €
65,36 € 1.634,00 €
61,03 € 3.051,50 €
58,52 € 5.852,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ETI Systems
Product Category: Precision Potentiometers
RoHS:  
REACH - SVHC:
SP22E
Solder Lug
Precision Potentiometers
Rotary Metal
Panel Mount
1 Turn
1 Gang
100 kOhms
Conductive Plastic
Slotted
Bulk
Brand: ETI Systems
Product Type: Precision Potentiometers
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 19,845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533310000
CNHTS:
8533310000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SP22E Precision Single Turn Potentiometers

ETI Systems SP22E Precision Single Turn Potentiometers feature a conductive plastic element, gold plated terminals, a stainless steel shaft, and is encased in a high-temperature thermoplastic housing. Life expectancy is 10 million turns. The ETI Systems SP22E Precision Single Turn Potentiometers are recommended for medical equipment (non-life support), robotics, industrial, test and lab equipment.