SP12S-1K

ETI Systems
882-SP12S-1K
SP12S-1K

Mfr.:

Description:
Precision Potentiometers 1K SingleTurn 1/2" End Stops

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
145,06 € 145,06 €
130,29 € 1.302,90 €
112,42 € 2.810,50 €
105,17 € 5.258,50 €
97,91 € 9.791,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ETI Systems
Product Category: Precision Potentiometers
RoHS:  
SP12S
Wire Lead
Precision Potentiometers
Rotary Metal
Servo Mount
1 Turn
1 Gang
1 kOhms
Conductive Plastic
Round / Plain
Bulk
Brand: ETI Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Precision Potentiometers
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533310000
CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99