RV4NAYSD104A

ETI Systems
882-RV4NAYSD104A
RV4NAYSD104A

Mfr.:

Description:
Potentiometers 100K ohm 10% 28.45mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
26
Expected 7/27/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,04 € 39,04 €
33,56 € 335,60 €
28,51 € 712,75 €
26,87 € 2.687,00 €
1.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
ETI Systems
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
MIL Style Potentiometers
1 Gang
100 kOhms
Linear
2 W
500 V
10 %
Carbon
1 Turn
Smooth / Slotted
6.35 mm
22.22 mm
No Switch
Without Detent
Rotary
25000 Cycle
- 65 C
+ 125 C
RV4
Bulk
Brand: ETI Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Diameter: 28.5 mm
Product Type: Potentiometers
Factory Pack Quantity: 25
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 33,629 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

RV4 & RV6 MIL-Spec Single Turn Potentiometers

ETI Systems RV4 and RV6 Mil-Spec Single Turn Potentiometers feature elements of hot-molded carbon and a stainless-steel shaft meeting or exceeding MIL-R-94, QPL listed. The potentiometers feature a rotation life of 25,000, a resistance tolerance of ±10% or ±20%, and an operating temperature range of -65°C to +125°C. The components offer a 10K Meg. insulation resistance when dry and a 100K Meg. when wet.  The RV4 Potentiometers offer gold-plated terminals, a 2W power rating, a 900VRMS dielectric strength, and a mechanical rotation of 314°. The RV6 Potentiometer provides a one-piece housing and bushing, a power rating of 0.5W, a dielectric strength of 750VRMS, and a mechanical rotation of 295°.