RV4NAYSD101A

ETI Systems
882-RV4NAYSD101A
RV4NAYSD101A

Mfr.:

Description:
Potentiometers 100 ohm 10% 28.45mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,02 € 47,02 €
43,07 € 430,70 €
41,57 € 1.039,25 €
33,11 € 3.311,00 €
33,10 € 8.275,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
ETI Systems
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
MIL Style Potentiometers
1 Gang
100 Ohms
Linear
2 W
500 V
10 %
Carbon
1 Turn
Smooth / Slotted
6.35 mm
22.22 mm
No Switch
Without Detent
Rotary
25000 Cycle
- 65 C
+ 125 C
RV4
Bulk
Brand: ETI Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Diameter: 28.5 mm
Product Type: Potentiometers
Factory Pack Quantity: 25
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 32,354 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99