RV4LAYSA502A

ETI Systems
882-RV4LAYSA502A
RV4LAYSA502A

Mfr.:

Description:
Potentiometers 5K ohm 10% 28.45mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 7/29/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,69 € 49,69 €
41,02 € 410,20 €
34,86 € 871,50 €
33,94 € 1.697,00 €
31,97 € 3.197,00 €
31,96 € 7.990,00 €
1.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
ETI Systems
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
MIL Style Potentiometers
1 Gang
5 kOhms
Linear
2 W
500 V
10 %
Carbon
1 Turn
Smooth / Slotted
6.35 mm
16 mm
No Switch
Without Detent
Rotary
25000 Cycle
- 65 C
+ 125 C
RV4
Bulk
Brand: ETI Systems
Diameter: 28.5 mm
Product Type: Potentiometers
Factory Pack Quantity: 25
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 28,576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RV4 & RV6 MIL-Spec Single Turn Potentiometers

ETI Systems RV4 and RV6 Mil-Spec Single Turn Potentiometers feature elements of hot-molded carbon and a stainless-steel shaft meeting or exceeding MIL-R-94, QPL listed. The potentiometers feature a rotation life of 25,000, a resistance tolerance of ±10% or ±20%, and an operating temperature range of -65°C to +125°C. The components offer a 10K Meg. insulation resistance when dry and a 100K Meg. when wet.  The RV4 Potentiometers offer gold-plated terminals, a 2W power rating, a 900VRMS dielectric strength, and a mechanical rotation of 314°. The RV6 Potentiometer provides a one-piece housing and bushing, a power rating of 0.5W, a dielectric strength of 750VRMS, and a mechanical rotation of 295°.