MW22B-3-2K

ETI Systems
882-MW22B-3-2K
MW22B-3-2K

Mfr.:

Description:
Precision Potentiometers 1W 2Kohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,39 € 48,39 €
40,67 € 406,70 €
38,98 € 974,50 €
35,63 € 1.781,50 €
33,65 € 3.365,00 €
31,21 € 7.802,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
ETI Systems
Product Category: Precision Potentiometers
RoHS:  
REACH - SVHC:
MW22B
Solder Lug
Precision Potentiometers
Rotary Metal
Panel Mount
0.25 %
3 Turn
1 Gang
2 kOhms
0.25 in
0.82 in
Wirewound
Slotted
5 %
- 55 C
+ 105 C
Bulk
Brand: ETI Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Power Rating: 1 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 80 PPM / C
Unit Weight: 30,028 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533310000
CNHTS:
8533400000
CAHTS:
8533310000
USHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
MXHTS:
8533310200
BRHTS:
85339000
ECCN:
EAR99

MW22 Wirewound Precision Multi-Turn Potentiometer

ETI Systems MW22 Wirewound Precision Multi-turn Potentiometer is available in 3, 5, and 10 turn models. The wirewound element is encased in a high-temperature thermoplastic housing. The MW22 series features a life expectancy of 1 million turns and a power rating of 2W (10 turn) or 1W (5 and 3 turn). The ETI Systems MW22 Wirewound Precision Multi-turn Potentiometer is recommended for medical equipment (non-life support), test and lab equipment, and industrial applications.