MW22B-10-5K/5K

ETI Systems
882-MW22B-10-5K/5K
MW22B-10-5K/5K

Mfr.:

Description:
Precision Potentiometers 5K/5K DUAL GANGED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,24 € 114,24 €
97,91 € 979,10 €
87,02 € 2.175,50 €
78,53 € 7.853,00 €

Product Attribute Attribute Value Select Attribute
ETI Systems
Product Category: Precision Potentiometers
RoHS:  
REACH - SVHC:
MW22B
Solder Lug
Precision Potentiometers
Rotary Metal
Panel Mount
0.25 %
10 Turn
2 Gang
5 kOhms
0.25 in
0.82 in
Wirewound
Slotted
5 %
- 55 C
+ 105 C
Bulk
Brand: ETI Systems
Power Rating: 2 W
Product Type: Precision Potentiometers
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 20 PPM / C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533310000
CNHTS:
8533400000
CAHTS:
8533310000
USHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
MXHTS:
8533310200
BRHTS:
85339000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MW22 Wirewound Precision Multi-Turn Potentiometer

ETI Systems MW22 Wirewound Precision Multi-turn Potentiometer is available in 3, 5, and 10 turn models. The wirewound element is encased in a high-temperature thermoplastic housing. The MW22 series features a life expectancy of 1 million turns and a power rating of 2W (10 turn) or 1W (5 and 3 turn). The ETI Systems MW22 Wirewound Precision Multi-turn Potentiometer is recommended for medical equipment (non-life support), test and lab equipment, and industrial applications.