MW22B-10-2K

ETI Systems
882-MW22B-10-2K
MW22B-10-2K

Mfr.:

Description:
Precision Potentiometers 2W 2Kohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,46 € 43,46 €
33,44 € 334,40 €
31,58 € 1.579,00 €
29,83 € 2.983,00 €
27,66 € 6.915,00 €

Product Attribute Attribute Value Select Attribute
ETI Systems
Product Category: Precision Potentiometers
RoHS:  
REACH - SVHC:
MW22B
Solder Lug
Precision Potentiometers
Rotary Metal
Panel Mount
0.25 %
10 Turn
1 Gang
2 kOhms
0.25 in
0.82 in
Wirewound
Slotted
5 %
- 55 C
+ 105 C
Bulk
Brand: ETI Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Power Rating: 2 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 80 PPM / C
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533310000
CNHTS:
8533400000
CAHTS:
8533310000
USHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99