MW12B-10L-1K

ETI Systems
882-MW12B-10L-1K
MW12B-10L-1K

Mfr.:

Description:
Precision Potentiometers 1K 10Turn 0.5" Wirewound

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,08 € 860,80 €
200 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
ETI Systems
Product Category: Precision Potentiometers
RoHS:  
MW12B
Solder Lug
Precision Potentiometers
Rotary Metal
Panel Mount
10 Turn
1 Gang
1 kOhms
0.125 in
0.81 in
Wirewound
Round / Plain
3 %
Bulk
Brand: ETI Systems
Power Rating: 1.5 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533390000
CAHTS:
8533390000
USHTS:
8533390080
JPHTS:
8533390004
KRHTS:
8533900000
MXHTS:
85333999
BRHTS:
85339000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.