MH22B-5-1K

ETI Systems
882-MH22B-5-1K
MH22B-5-1K

Mfr.:

Description:
Precision Potentiometers 1W 1Kohms 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
146,34 € 146,34 €
100,13 € 1.001,30 €
99,47 € 9.947,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
ETI Systems
Product Category: Precision Potentiometers
RoHS:  
MH22B
Solder Lug
Precision Potentiometers
Rotary Metal
Panel Mount
5 Turn
1 kOhms
0.25 in
0.82 in
Hybrid
Slotted
10 %
Bulk
Brand: ETI Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Power Rating: 1 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533310000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99