MH22B-3SB-500

ETI Systems
882-MH22B-3SB-500
MH22B-3SB-500

Mfr.:

Description:
Precision Potentiometers 500 ohm 10% 3 TURN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
133,27 € 133,27 €
119,70 € 1.197,00 €
103,29 € 2.582,25 €
96,61 € 4.830,50 €
89,99 € 8.999,00 €
250 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
ETI Systems
Product Category: Precision Potentiometers
RoHS:  
MH22B
Solder Lug
Precision Potentiometers
Rotary Metal
Panel Mount
3 Turn
500 Ohms
Hybrid
Slotted
5 %
- 55 C
+ 105 C
Bulk
Brand: ETI Systems
Power Rating: 1 W
Product Type: Precision Potentiometers
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533310000
CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.