LHK15-30-P

ETI Systems
882-LHK15-30-P
LHK15-30-P

Mfr.:

Description:
Linear Displacement Sensors 5V +/- 10% Tolerance Analog/Hall-Effect

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ETI Systems
Product Category: Linear Displacement Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0.5 %
5 VDC
Brand: ETI Systems
Packaging: Bulk
Product Type: Linear Displacement Sensors
Resistance: 10 kOhms
Series: LHK15
Factory Pack Quantity: 5
Subcategory: Sensors
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533390000
CNHTS:
9031809090
CAHTS:
8533390000
USHTS:
8533390080
JPHTS:
8533390004
KRHTS:
8533900000
MXHTS:
85333999
BRHTS:
85339000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LHK15-30 Series Contactless Potentiometer

ETI Systems LHK15-30 Series Contactless Potentiometers are linear, slide potentiometers with a voltage output range of 0 to 5V with an effective output of 10% ±3% to 90% ±3% and a load resistance of 10KΩ minimum. The LHK15-30 Series has a life expectancy of approximately 50,000,000 reciprocating motions.

FEATURED PRODUCTS
ETI SYSTEMS