DC27FL-1/4

ETI Systems
882-DC27FL-1/4
DC27FL-1/4

Mfr.:

Description:
Knobs & Dials COUNTING DIAL 1/4" SHAFT SIZE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Quantities greater than 21 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
113,09 € 113,09 €
103,97 € 519,85 €
99,33 € 993,30 €
93,01 € 2.325,25 €
89,70 € 4.485,00 €
86,37 € 8.637,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ETI Systems
Product Category: Knobs & Dials
RoHS:  
Dials
Turns-Counting Dial
1/4 in
27 mm
Concentric with Brake
Numbers, 10-Turn, 3-Digit
DC27
Bulk
Brand: ETI Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Knobs & Dials
Factory Pack Quantity: 50
Subcategory: Knobs & Dials
Unit Weight: 35,769 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533900000
USHTS:
9029108000
ECCN:
EAR99

FEATURED PRODUCTS
ETI SYSTEMS