DC22-10-5K

ETI Systems
882-DC22-10-5K
DC22-10-5K

Mfr.:

Description:
Precision Potentiometers 2W 5Kohms 5% POT/DIAL COMBO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
195,47 € 195,47 €
172,04 € 1.720,40 €
145,83 € 4.374,90 €
100 Quote

Product Attribute Attribute Value Select Attribute
ETI Systems
Product Category: Precision Potentiometers
RoHS:  
DC22
Solder Lug
Turns Counting Dial Precision Potentiometers
Dial Knob
Panel Mount
10 Turn
5 kOhms
1.2 in
0.7 in
Wirewound
5 %
- 30 C
+ 85 C
Bulk
Brand: ETI Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Power Rating: 2 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 20 PPM / C
Unit Weight: 64,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533310000
CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99