ZMP400-24

ETA-USA
618-ZMP400-24
ZMP400-24

Mfr.:

Description:
Power Supplies - Chassis Mount

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
199,44 € 199,44 €
195,47 € 977,35 €
190,58 € 1.905,80 €
189,83 € 4.745,75 €
188,45 € 9.422,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
ETA-USA
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
400 W
85 VAC to 264 VAC
1 Output
24 VDC
16.66 A
Enclosed
91 %
Medical
127 mm (5 in)
81 mm (3.189 in)
68 mm (2.677 in)
Brand: ETA-USA
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZMP400 400W AC/DC Switching Power Supplies

ETA-USA ZMP400 400W AC/DC Switching Power Supplies feature ITE and medical dual safety approvals and 400W power density in a 5" x 3.2" footprint. ETA-USA ZMP400 Power Supplies feature a 5656VDC isolation voltage and <0.5W no-load power consumption. This single-output series offers >91% typical efficiency and 400W total power with forced air cooling.