WRT20FWX-O

ETA-USA
618-WRT20FWX-O
WRT20FWX-O

Mfr.:

Description:
Power Supplies - Chassis Mount 30W 5 /-5V 2 /2 A

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,16 € 95,16 €
89,09 € 445,45 €
81,48 € 814,80 €
79,89 € 1.997,25 €
77,90 € 3.895,00 €
73,60 € 7.360,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ETA-USA
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
30 W
85 VAC to 264 VAC
2 Output
5 VDC
2 A
- 5 VDC
2 A
Enclosed
3 kVAC
74 %
Industrial
82 mm (3.228 in)
82 mm (3.228 in)
120 mm (4.724 in)
Brand: ETA-USA
Dimensions: 82 mm x 31.5 mm x 120 mm
Input Frequency: 50 Hz/60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409510