WRM01X-O

ETA-USA
618-WRM01X-O
WRM01X-O

Mfr.:

Description:
Power Supplies - Chassis Mount 15W 5/12/-12V 2/0.3/0.2A

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,24 € 62,24 €
57,52 € 287,60 €
55,98 € 559,80 €
52,80 € 1.320,00 €
51,20 € 2.560,00 €
48,09 € 4.809,00 €
47,79 € 11.947,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
ETA-USA
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
85 VAC to 264 VAC
3 Output
Enclosed
67 %
Brand: ETA-USA
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409510
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.