WRB04X-O

ETA-USA
618-WRB04X-O
WRB04X-O

Mfr.:

Description:
Power Supplies - DIN Rail Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,18 € 121,18 €
101,85 € 509,25 €
98,67 € 986,70 €
96,57 € 2.414,25 €
95,17 € 4.758,50 €
94,32 € 9.432,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ETA-USA
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
50 W
85 VAC to 264 VAC
3 Output
5 A
15 VDC
1.2 A
Industrial
159 mm (6.26 in)
97 mm (3.819 in)
39.5 mm (1.555 in)
Brand: ETA-USA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 463,270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
ETA-USA