WCS10-05SX-Y-2

ETA-USA
618-WCS10-05SX
WCS10-05SX-Y-2

Mfr.:

Description:
Wall Mount AC Adapters 10 WATTS 5 VOLTS 2A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ETA-USA
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Included
North America
Fixed Plugs
90 VAC to 264 VAC
1 Output
10 W
5 VDC
2 A
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
Brand: ETA-USA
Load Regulation: Regulated
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ETA-USA